| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986919-5 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986919-5 |
| SKU: | AMP1986919-5 |
1986919-5
Specifications
Detailed Description
Introducing the TERMI-BLOCK RH Plug, a versatile modular connector designed for efficient power and signal transmission. With a compact 3.81mm pitch and 5 positions, this green housing block offers reliable connectivity in industrial settings. Featuring phosphor bronze contacts with tin plating, it ensures optimal performance even in harsh conditions, with an operating temperature range of -40 to 105 °C. The PA 6/6 housing and nickel-plated screws provide durability, while accommodating wire sizes from 0.5 to 2mm². Perfect for wire-to-board applications, this RoHS-compliant connector is ideal for a wide range of projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342078-5 | ![]() |


