| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986919-7 |
| Amperage: | 11 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M2 |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Copper Alloy |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986919-7 |
| SKU: | AMP1986919-7 |
1986919-7
| Heilind Number: | AMP1986919-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986919-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the TERMI-BLOCK RH Plug, a versatile modular connector designed for efficient power and signal transmission. With a compact 3.81mm pitch and 7 positions, this stacking plug is perfect for wire-to-board applications in industrial settings. The durable PA 6/6 housing in vibrant green ensures reliable performance, while the phosphor bronze contacts with tin plating offer excellent conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), this connector is suitable for various environments. Featuring a screw termination method and accommodating wire sizes from 14 to 30 AWG (.05-2mm²), it provides easy and secure installation. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your connectivity solutions with the TERMI-BLOCK RH Plug, ideal for power and signal applications in diverse industries.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342078-7 | ![]() |


