| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2342078-7 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | High Temperature Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | CuMg |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 7 |
| Housing Color: | Black |
| GPL: | 124 |
| Tail Length: | .075 in, 1.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Closed End: | With |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 2342078-7 |
| SKU: | AMP2342078-7 |
2342078-7
| Heilind Number: | AMP2342078-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2342078-7 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power and signal circuits with this high-performance terminal block. Designed for board mount assembly, it features a single row with seven positions, ideal for efficient PCB integration. The high temperature polyamide housing in sleek black ensures durability, while the copper-magnesium contacts with tin plating offer reliable conductivity. With a 11A amperage and 300V AC voltage rating, this terminal block is suitable for various industrial applications. Operating seamlessly in a wide temperature range from -40 to 105°C (-40 to 221°F), it guarantees consistent performance. Its shrouded header type and through-hole mount style provide secure and stable connections. RoHS compliant and suitable for lead-free solder processes, this terminal block is a dependable solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 284509-7 | ![]() | |
| TE Connectivity 1986374-7 | ![]() | |
| TE Connectivity 284507-7 | ![]() |


