1986925-4

Heilind Number:AMP1986925-4
Manufacturer:TE Connectivity
Manufacturer Number:1986925-4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

TERMI-BLOK HDR STR 5MM MODULAR 4 POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1986925-4
Amperage:11 A
Gender:Header
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Board Mount
Contact Material:Phosphor Bronze
Pitch:.198 in, 5 mm
Voltage:300 V AC
Mount Angle:Straight
Block Type:PCB Mount
Contact Amperage:11 A
Number of Positions:4
Housing Color:Green
GPL:124
Tail Length:.134 in, 3.4 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Header Type:Shrouded
Contact Mount Style:Through Hole
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:1986925-4
SKU:AMP1986925-4

Detailed Description

Easily connect power and signal components with this modular 4-position terminal block header. Designed for efficient board mounting, it features a straight orientation with a 5mm pitch. The housing, crafted from durable PA 6/6 material in a sleek green color, ensures reliable performance in industrial settings. With a contact rating of 11A and a maximum voltage of 300V AC, it meets the demands of various applications. The phosphor bronze contacts with tin plating provide secure and efficient connectivity, while the operating temperature range of -40 to 105°C (-40 to 221°F) ensures suitability for diverse environments. Perfect for wire-to-board connections, this terminal block header is an essential component for your projects.