| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986925-5 |
| Amperage: | 11 A |
| Gender: | Header |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .198 in, 5 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Straight |
| Block Type: | PCB Mount |
| Contact Amperage: | 11 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Tail Length: | .134 in, 3.4 mm |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7744 |
| Connector System: | Wire to Board |
| Header Type: | Shrouded |
| Contact Mount Style: | Through Hole |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Part Aliases: | 1986925-5 |
| SKU: | AMP1986925-5 |
1986925-5
| Heilind Number: | AMP1986925-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986925-5 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient power and signal connectivity with our TERMI-BLOK HDR STR 5MM MODULAR 5 POS connector. This straight, 5mm pitch header features a robust PA 6/6 housing in a vibrant green color. With a single row design and 5 positions, it offers convenient board mount installation for various applications. Crafted with high-quality materials like phosphor bronze contacts and tin plating, it ensures reliable performance with an amperage rating of 11A and voltage capacity of 300V AC. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it's suitable for industrial use. Trust in its durability and functionality for your power and signal circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1986931-5 | ![]() |


