| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1986978-5 |
| Amperage: | 16 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Block Type: | Stacking Plug |
| Screw Size: | M3 |
| Contact Amperage: | 16 A |
| Number of Positions: | 5 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 7743 |
| Wire Size: | .05 - 3 mm², 12 - 30 AWG |
| Connector System: | Wire to Board |
| Screw Material: | Brass |
| Stacking Configuration: | Side Stackable |
| Screw Plating: | Nickel |
| Entry Angle: | Side |
| Closed End: | With |
| Threaded Flange: | Without |
| Screw Flange: | Without |
| Screwless Terminal Block: | No |
| Wire Protection: | With |
| Part Aliases: | 1986978-5 |
| SKU: | AMP1986978-5 |
1986978-5
| Heilind Number: | AMP1986978-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1986978-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Elevate your industrial connectivity with our Eurostyle 5-Position Vertical Plug, designed for seamless power and signal transmission. Crafted with durable PA 6/6 housing and reliable Phosphor Bronze contacts, this modular connector ensures efficient performance in demanding environments. With a 16A amperage and 300V AC voltage rating, it's suitable for a variety of applications. Its green housing color and stackable design add versatility, while the tin-plated contact mating area guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your wire-to-board connections. Suitable for wire sizes 12-30 AWG, it offers flexibility in installation. Trust in its quality construction for secure and efficient terminal block solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2342079-5 | ![]() | |
| TE Connectivity 2342082-5 | ![]() |


