1987501-1

Heilind Number:AMP1987501-1
Manufacturer:TE Connectivity
Manufacturer Number:1987501-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MAG-MATE WITH SOLDER PIN SIZE 0.187

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1987501-1
Series:MAG-MATE
Termination Method:IDC Standard
Terminal Type:Solder Post
Mating Retention Type:Barbs
Terminal / Splice Type:Tab
Product:Magnet Wire Terminals
SKU:AMP1987501-1

Detailed Description

Enhance your connectivity with our MAG-MATE featuring a 0.187-sized solder pin for secure attachment. Part of the innovative MAG-MATE series, this connector ensures reliable performance with its IDC Standard termination method and Solder Post terminal type. Equipped with barbs for mating retention and tab splice type, it offers hassle-free installation. A must-have for various applications, this Magnet Wire Terminal is crafted for durability and efficiency, meeting RoHS compliance standards. Explore seamless connectivity solutions with this essential component.