| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-100103-0 |
| Color: | Gray |
| Series: | AMP-LATCH - NOVO |
| Accessory Type: | Strain Relief |
| Number of Contacts: | 20 |
| Body Material: | Glass Filled Nylon |
| Package Quantity: | 250 |
| Number of Positions: | 20 |
| GPL: | 318 |
| Packaging: | Bag/Box |
| GPL Description: | Data and Devices |
| Product Code: | 5167 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 30 mm |
| Part Aliases: | 2-100103-0 |
| SKU: | AMP2-100103-0 |
2-100103-0
Specifications
Detailed Description
Enhance the durability and functionality of your AMP-LATCH - NOVO series connectors with our Strain Relief accessory. Designed for seamless integration, this Gray accessory is crafted from Glass Filled Nylon, ensuring reliable performance in various environments. With 20 contacts and positions, it offers ample connectivity options. Measuring 30mm in length, it provides a secure fit for your connectors. Packaged in quantities of 250, it's ideal for both individual and bulk needs. Compliant with RoHS regulations, it's a responsible choice for your projects. Elevate your connectivity solutions with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 103653-1 | 02 MTE SHRD PIN HSG SR LATCH | ![]() |
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 171822-4 | EIS REC. HSG 4P-NATURAL | ![]() |
| TE Connectivity 280590 | AMPMODU MOD I REC HOUSING | ![]() |
| TE Connectivity 9-160463-2 | PIDG PIGGYB.FAST. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2023 | PCN-23-188406 - Reactivation. Reactivation of the Part numbers based on demands and transferred to AUT BU. Ignore the earlier EOL-PCN-23-185979, no longer Valid. Officially PCN-23-185979 is cancelled. This newly generated PCN is for reactivating these part numbers and transferring part numbers to AUT BU | Download | |||
| 09/06/2023 | PCN-23-185979 - End of Life. LTB 9/6/23 | Download | |||


