| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103653-0 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 21 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.19 in, 55.75 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103653-0 |
| SKU: | AMP2-103653-0 |
2-103653-0
Specifications
Detailed Description
Enhance your industrial connectivity with our AMPMODU MTE series Housing connectors, designed for reliable performance in demanding environments. Featuring a single row of 21 pin contacts with a pitch of 2.54mm, these black thermoplastic connectors offer secure crimp and IDC termination methods. The phosphor bronze contacts ensure efficient power transfer, rated for 3A at 250VAC. With a UL 94V-0 flammability standard and operating temperature range of -65 to 105°C, they guarantee safety and durability. The plug gender, latch lock, and Detent Latching mating connector lock type provide easy and secure installation, ideal for PCB applications. RoHS compliant, these connectors meet stringent environmental standards. Elevate your connectivity solutions with this high-quality industrial connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


