| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103653-1 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 22 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.29 in, 58.29 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103653-1 |
| SKU: | AMP2-103653-1 |
2-103653-1
Specifications
Detailed Description
Introducing the AMPMODU MTE Housing Connector, a reliable solution for your connectivity needs. With a current rating of 3A and a voltage withstand of 250VAC, this thermoplastic connector is designed for industrial applications. Featuring a single row with 22 positions spaced at 2.54mm (.1in), it offers efficient signal transmission. The housing, in sleek black, is UL 94V-0 rated for flammability, ensuring safety. Terminate with ease using crimp or IDC methods on phosphor bronze contacts. Its latching mechanism provides secure mating, ideal for PCB assembly. Operating in a wide temperature range from -65 to 105°C, it guarantees performance in diverse environments. RoHS compliant, this connector aligns with environmental standards. Upgrade your systems with the AMPMODU MTE for seamless and durable connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


