| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103653-2 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 23 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.39 in, 60.83 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103653-2 |
| SKU: | AMP2-103653-2 |
2-103653-2
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE series Housing Connector, featuring a 3A amperage rating and durable thermoplastic construction in a sleek black housing. With 23 gold-plated phosphor bronze contacts, this connector ensures reliable power transmission at 250VAC. The crimp and IDC termination methods offer versatile installation options, while the latch lock type provides secure mating. With a compact design measuring just 2.39 inches in length and a low profile of 0.26 inches, it's ideal for space-constrained applications. Operating in a wide temperature range of -65 to 105°C and meeting UL 94V-0 flammability standards, this connector guarantees performance and safety. RoHS compliant for environmental responsibility, it's the perfect choice for your PCB connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


