| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103653-3 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 24 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.49 in, 63.37 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103653-3 |
| SKU: | AMP2-103653-3 |
2-103653-3
Specifications
Detailed Description
Enhance your industrial connectivity with the AMPMODU MTE series Housing Connector, designed for high-performance applications. With a current rating of 3A and voltage capability of 250VAC, this black housing connector is built for reliability in demanding environments. Featuring 24 positions in a single row, it offers ample connectivity options for your PCB assembly. The thermoplastic housing, along with phosphor bronze contacts, ensures durability and efficient signal transmission. With insulation displacement crimp termination and a latch lock mechanism, installation is secure and hassle-free. Operating within a wide temperature range of -65 to 105°C, this connector is suitable for diverse industrial settings. RoHS compliant and meeting UL 94V-0 standards for material flammability, it guarantees safety and environmental responsibility. Whether for new installations or replacements, this AMPMODU MTE connector is a dependable choice for your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


