| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-103653-4 |
| Series: | AMPMODU MTE |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .26 |
| Overall Length: | 65.91 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 1 |
| Lock Type: | Latch |
| Number of Positions: | 25 |
| Housing Color: | Black |
| GPL: | 296 |
| Packaging: | Package |
| Operating Temperature Range: | -65 - 105 °C |
| Connector Height: | .26 in, 6.604 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Latch |
| Mating Connector Lock Type: | Detent Latching |
| GPL Description: | Industrial |
| Product Code: | 5464 |
| Contact Layout: | Inline |
| Connector Length: | 2.59 in, 65.91 mm |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 600 V ACrms |
| Mating Connector Lock: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-103653-4 |
| SKU: | AMP2-103653-4 |
2-103653-4
Specifications
Detailed Description
This AMPMODU MTE connector housing is designed for reliable power and signal transmission in industrial applications. With a compact pitch of 2.54mm (.1 in) and a single row of 25 contacts, it offers efficient PCB connectivity. The thermoplastic housing, phosphor bronze contacts, and UL 94V-0 flammability standard ensure durability and safety. Featuring insulation displacement crimp (IDC) termination, it allows for easy and secure wire attachment. The latch lock mechanism provides a secure mating connection, while the 600V ACrms dielectric withstanding voltage offers robust insulation. RoHS compliant and operable in a wide temperature range (-65 to 105°C), this connector is suitable for diverse electronic assemblies. Perfect for applications demanding high performance and reliability, it is a vital component in modern industrial setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-104505-2 | ![]() | |
| TE Connectivity 5-104505-4 | ![]() | |
| TE Connectivity 5-104506-4 | ![]() |


