| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111492-4 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC), Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 44 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| Connector Height: | 23.75 mm, .935 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.772 in, 70.41 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| PCB Mount Alignment: | With |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | Without |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Board Standoff: | Without |
| Shrouded End Dimension: | .15 in, 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111492-4 |
| SKU: | AMP2-111492-4 |
2-111492-4
Specifications
Detailed Description
Enhance your connectivity with this versatile 44-contact Connector Assembly, featuring a straight body orientation and a low-profile design for efficient signal transmission. Its durable thermoplastic housing, along with UL and CSA standards compliance, ensures safety and reliability in various applications. With a pitch of 2.54 mm (.1 in) and through-hole solder termination, this assembly offers easy installation on panels. The phosphor bronze contacts, rated for 1 A and 250 VAC, guarantee optimal conductivity. Suitable for solid/stranded cables, it accommodates wire sizes ranging from .08 to .15 mm² (26-28 AWG) with insulation diameters of .81-.97 mm (.032-.038 in). Perfect for signal circuit applications, this connector is ideal for data and device connectivity. Its tray packaging and RoHS compliance further enhance its eco-friendly appeal. Trust in this high-quality IDC Ribbon Cable Connector for seamless and secure wire-to-wire connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-111547-0 | ![]() | |
| TE Connectivity 111547-8 | ![]() |


