| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-111506-4 |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Row Spacing: | .1 in, 2 mm |
| Polarization: | With |
| Package Quantity: | 30 |
| Cable Type: | Solid/Stranded |
| Contact Amperage: | 1 A |
| Number of Positions: | 40 |
| Housing Color: | Black |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 034 |
| Profile: | Low |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -65 - 105 °C, -85 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating Thickness: | 29.92 µin, 30 µin, .76 µm |
| Panel Mount: | With |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 100 µin |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 1.095 in, 27.81 mm |
| Panel Mount Type: | Mounting Ears |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| Mating Connector Lock Type: | Ejection Latch |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0799 |
| Wire Size: | .08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG |
| Contact Design: | Dual Beam |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 2.976 in, 75.59 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Post Length: | .24 in, 6.1 mm |
| Connector Width: | .33 in, 8.38 mm |
| Termination Post Length: | .13 in, 3.3 mm |
| Header Type: | Shrouded |
| Mating Connector Lock: | With |
| Accepts Wire Insulation Diameter: | .032 - .038 in, .81 - .97 mm |
| Voltage Rating (UL): | 250 V AC |
| Solder Tail Contact Plating Finish: | Matte |
| Board Standoff: | Without |
| Shrouded End Dimension: | 3.81 mm |
| Daisy Chain: | Without |
| Ejection Latches: | With |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-111506-4 |
| SKU: | AMP2-111506-4 |
2-111506-4
Specifications
Detailed Description
Enhance your connectivity with this high-quality Connector Assembly, designed for optimal performance in signal transmission applications. Featuring a durable thermoplastic housing and precise insulation displacement crimp termination method, this assembly ensures secure and efficient connections. With a total of 40 contacts arranged in 2 rows, it offers versatility and reliability for your wiring needs. CSA and UL standards compliance guarantee safety and quality. The black housing color, low profile design, and panel mount feature with mounting ears make installation easy and convenient. Operating within a wide temperature range, from -65 to 105°C (-85 to 221°F), this connector is suitable for various environments. Its phosphor bronze contact material and tin plating provide excellent conductivity, while the keyed mating alignment and ejection latch ensure proper mating and retention. RoHS compliant and with UL 94V-0 flammability rating, this connector is environmentally friendly and fire-safe. Perfect for wire-to-wire applications, it accepts wire insulation diameters from .81 to .97mm (.032 to .038 inches), accommodating various wire sizes. Trust in its LR 7189 and E28476 agency certifications, and with a package quantity of 30, you'll have an ample supply for your projects. Elevate your connectivity solutions with this versatile and reliable connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1658620-9 | ![]() | |
| TE Connectivity 499252-1 | ![]() | |
| TE Connectivity 5-1437021-5 | ![]() |


