2-111623-3

Heilind Number:AMP2-111623-3
Manufacturer:TE Connectivity
Manufacturer Number:2-111623-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

30, 2MM, POL,30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111623-3
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:30
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:40
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:30
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:1.385 in, 35.18 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.22 in, 5.58 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:With
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:2-111623-3
SKU:AMP2-111623-3

Detailed Description

Introducing our Connector Assembly, a high-quality component designed for seamless integration in your electronic systems. With CSA and UL standards met, rest assured of its reliability. Featuring a polyester housing and phosphor bronze contacts, this assembly ensures durability and efficient signal transmission. Suitable for ribbon cable connections, it offers 30 contacts in a 2-row configuration, with insulation displacement crimp termination for easy installation. Operating at a voltage of 125V AC and with an amperage of 0.5A, it's perfect for signal circuit applications. The black housing, low profile design, and tray packaging make it both functional and convenient. RoHS compliant and meeting stringent flammability standards, this connector guarantees safety and performance in any application.