5088450-7

Heilind Number:AMP5088450-7
Manufacturer:TE Connectivity
Manufacturer Number:5088450-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PULL LOOP, CUT LENGTH 1.18 IN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5088450-7
Color:Natural
Accessory Type:Pull Loop
Contact Plating:Gold
Body Material:PVC
Connector Product Type:Accessory
Length:1.18 in
Standards Met:CSA UL
Part Aliases:5088450-7
SKU:AMP5088450-7

Detailed Description

Enhance cable management with our Pull Loop, designed for convenient handling. Each piece boasts a precise cut length of 1.18 inches, providing optimal functionality. Crafted with durable PVC in a natural color, it ensures both reliability and aesthetics. With gold contact plating, it guarantees efficient signal transfer. Meeting CSA and UL standards for quality assurance, this accessory is essential for various applications. Each package contains 250 units, offering value and convenience. Perfect for use in data and device connectivity, it is a versatile addition to your inventory. Rest assured of its compliance with RoHS regulations, making it a sustainable choice. Elevate your connectivity solutions with this indispensable Pull Loop.