2-111623-4

Heilind Number:AMP2-111623-4
Manufacturer:TE Connectivity
Manufacturer Number:2-111623-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

40, 2MM, POL,30 DP, LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-111623-4
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:40
Number of Rows:2
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Pitch:.079 in, 2 mm
Voltage:125 V AC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:30
Cable Type:Ribbon Cable
Contact Amperage:.5 A
Number of Positions:40
Housing Color:Black
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
Contact Termination Plating Thickness:100 µin
PCB Contact Termination Area Plating:Tin-Lead
Connector Height:.334 in, 8.48 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Mating Connector Lock Type:Ejection Latch
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0769
Wire Size:.08 mm², 158 CMA, 28 AWG
Contact Design:Single Beam
Contact Transmits:Signal (Data)
Connector Length:1.779 in, 45.19 mm
Connector System:Wire to Board
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.22 in, 5.58 mm
PCB Mount Alignment:With
Mating Connector Lock:With
Accepts Wire Insulation Diameter:.028 - .034 in, .71 - .87 mm
Voltage Rating (UL):125 V AC
Board Standoff:Without
Daisy Chain:Without
Ejection Latches:With
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-111623-4
SKU:AMP2-111623-4

Detailed Description

Enhance your wiring setup with our high-quality Connector Assembly, designed for reliable signal transmission in a variety of applications. With UL and CSA standards met, this connector guarantees safety and performance. Featuring a housing made of durable polyester and 40 contacts in a 2-row configuration, it offers secure connections for ribbon cables. The Insulation Displacement Crimp (IDC) termination method ensures easy installation, while the phosphor bronze contact material ensures efficient signal transmission. With a pitch of 2mm and a voltage rating of 125V AC, this connector is suitable for demanding environments. Its low-profile design, along with a temperature range of -65 to 105°C, makes it versatile for different setups. The connector's black housing color adds a sleek aesthetic touch, and with RoHS compliance, you can trust in its environmental responsibility. Whether for data or device connectivity, this Connector Assembly is an essential component for your project.