| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1123724-2 |
| Series: | Economy Power |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .312 in, 7.92 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 100 |
| Profile: | Low |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .32 in, 8.2 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D951 |
| Contact Layout: | Inline |
| Connector Length: | 11.82 mm, .465 in |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Connector Width: | 10.7 mm, .421 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .146 in, 3.7 mm |
| Header Type: | Unshrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 70.86 µin, .8 µm |
| Contact Mating Area Length: | .303 in, 7.7 mm |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1123724-2 |
| SKU: | AMP2-1123724-2 |
2-1123724-2
Specifications
Detailed Description
Enhance power connectivity with this Economy Power connector, designed for efficient through-hole soldering in electronic assemblies. Featuring a durable Polybutylene Terephthalate housing in a vibrant yellow hue, it offers reliable performance with a UL 94V-0 flammability rating. This 3-position connector, with a 7.5A contact rating, is ideal for power applications, ensuring secure and stable connections on printed circuit boards. With a low-profile design and vertical mount orientation, it maximizes space utilization in appliances and other electronic devices. Wave solder capable and lead-free solder process compatible, it guarantees easy and efficient assembly. Trust in its high-quality construction, with brass contacts plated with tin for enhanced conductivity and durability. Perfect for wire-to-board connections, this connector is a versatile solution for various PCB applications.


