2-1123824-1

Heilind Number:AMP2-1123824-1
Manufacturer:TE Connectivity
Manufacturer Number:2-1123824-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

EP 1P HDR YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1123824-1
Series:Economy Power
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Package Quantity:1000
Contact Amperage:8 A
Number of Positions:1
Housing Color:Yellow
Mount Orientation:Vertical
GPL:100
Profile:Low
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:31.49 - 70.86 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:13.4 mm, .52 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:1
Contact Layout:Inline
Connector Length:.34 in, 8.8 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Connector Width:10.7 mm, .421 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Unshrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:2-1123824-1
SKU:AMP2-1123824-1

Detailed Description

Enhance your power connectivity with the EP 1P HDR YELLOW Header. Crafted from durable Nylon 6/6 material, this single-row connector features through-hole solder termination for secure attachment to your circuit board. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it ensures reliable performance in various power applications. The vibrant yellow housing not only adds a pop of color but also signifies its robust UL 94V-0 flammability standard compliance. This header, with its low-profile design and vertical mount orientation, is space-efficient and easy to install. Each package contains 1000 units, making it ideal for bulk usage. Trust in its quality construction and wave solder capability up to 265°C for seamless integration into your projects.