2-1241408-3

Heilind Number:AMP2-1241408-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1241408-3
ECAD Model:
3D Model

Description:

AMP MCP 6.3/4.8K, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1241408-3
Amperage:36 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 180 °C, -40 - 356 °F
Wire Size:4 - 6 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2-1241408-3

Detailed Description

Experience seamless connectivity with our AMP MCP 6.3/4.8K CONTACT, designed for high-performance applications in automotive, truck, bus, and off-road environments. With a robust amperage rating of 36A, this crimp terminal ensures reliable power transmission. Featuring tin contact plating and a wide operating temperature range of -40 to 180°C (-40 to 356°F), it guarantees durability in harsh conditions. Its F-Crimp design and Locking Lance provide secure wire termination, while accommodating wire sizes of 4 to 6 mm². Compliant with RoHS standards, this receptacle is a must-have for your automotive connector needs.