2-1355524-3

Heilind Number:AMP2-1355524-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1355524-3
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS ABDECKKAPPE 12P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1355524-3
Color:Natural
Accessory Type:Cover - Cable Exit
Strain Relief:No Strain Relief
Keying:B
Body Material:PBT GF
GPL:N02
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M237
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:180°
Material Flammability Standard:UL 94-HB
Part Aliases:2-1355524-3
SKU:AMP2-1355524-3

Detailed Description

Enhance the durability and safety of your automotive connections with this MQS ABDECKKAPPE 12P cover. Designed for wire to board and wire-to-device applications, this cover in natural color is a reliable accessory for your automotive connector setup. Crafted from PBT GF material with UL 94-HB flammability standard compliance, it ensures high performance in demanding environments. With a 180° cable exit angle and no strain relief, it offers efficient cable management. Suitable for lead-free solder processes, it meets RoHS compliance for environmental responsibility. Upgrade your automotive connector system with this essential accessory for added protection and functionality.