| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1367703-2 |
| Series: | Alcoswitch ADP |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Mount Type: | Board Mount |
| Pitch: | .0029 in, .075 mm |
| Row Spacing: | .075 in, 1.9 mm |
| Number of Positions: | 170 |
| Housing Color: | Black |
| GPL: | 142 |
| Operating Temperature Range: | -10 - 70 °C, 14 - 158 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K859 |
| Number of Dual Positions: | 85 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Part Aliases: | 2-1367703-2 |
| SKU: | AMP2-1367703-2 |
2-1367703-2
Specifications
Detailed Description
Experience reliable connection with our R/A AMC Connector. Crafted in Style B+ with secure Sn housing and pegs, this component is designed for seamless integration in Alcoswitch ADP series setups. Constructed from durable LCP (Liquid Crystal Polymer), it ensures longevity in various environments. Featuring a practical board mount, with a pitch of .075 mm and row spacing of 1.9 mm, it offers easy installation. With 170 positions, it caters to extensive connectivity needs. The sleek black housing, rated for an operating temperature range of -10 to 70 °C, makes it suitable for signal applications. RoHS compliant and ECCN EAR99, this connector guarantees both performance and regulatory adherence in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() | |
| TE Connectivity 5-2337939-8 | ![]() |


