| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1376382-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Pin, Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 10 A |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 14.1 mm, .55 in |
| PCB Retention Type: | Mounting Post/Kinked Legs |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 2 |
| Contact Layout: | Inline |
| Connector Length: | 11.6 mm, .456 in |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189 |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Header |
| Mating Post Length: | .248 in, 6.3 mm |
| ECCN: | EAR99 |
| Connector Width: | 14.1 mm, .555 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1376382-3 |
| SKU: | AMP2-1376382-3 |
2-1376382-3
Specifications
Detailed Description
Introducing the Power Key 5.0 series, a high-quality solution for your power connector needs. With CSA and UL standards met, you can trust in its reliability. The housing is made of durable Nylon 6/6 - GF in a vibrant blue color, with a vertical mount orientation for easy installation. Featuring through-hole press-fit termination, this connector is designed for secure and efficient power delivery. With a voltage rating of 300V AC and a contact amperage of 10A, it is suitable for a wide range of power applications. Each package contains 100 pieces, making it ideal for large projects. The connector's operating temperature range of -40 to 105°C ensures performance in various environments. Perfect for appliances and other power-related devices, this connector is a crucial component for your electrical systems. Rest assured, it is RoHS compliant, meeting environmental standards for sustainable manufacturing. Upgrade to the Power Key 5.0 for dependable power connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1376382-5 | ![]() | |
| TE Connectivity 1376383-5 | ![]() |


