| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1376385-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Package Quantity: | 100 |
| Contact Amperage: | 8 A |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1376385-3 |
| SKU: | AMP2-1376385-3 |
2-1376385-3
Specifications
Detailed Description
Introducing the Power Key 5.0 series, featuring a durable Nylon 6/6 - GF construction in a vibrant blue housing. With a single row design and vertical board mount orientation, this connector offers secure Through Hole - Press-Fit termination for reliable power transmission. Each unit is UL 94V-0 compliant, ensuring safety and quality. Operating in a wide temperature range from -30 to 105°C, it is suitable for various applications. With 6 positions, including 2 power and 0 signal, and a contact amperage of 8A at 300V AC, it is ideal for power delivery. The tin-plated contacts and Wave solder capability make installation easy and efficient. RoHS compliant, lead-free solder processes, and a package quantity of 100, this connector is a dependable choice for appliances and other power-related circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1376391-3 | ![]() |


