| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1376391-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 6 |
| Housing Color: | Blue |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 6 |
| Wire Size: | 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-1376391-3 |
| SKU: | AMP2-1376391-3 |
2-1376391-3
Specifications
Detailed Description
Enhance power connectivity with our Power Key 5.0 series connector, designed for seamless integration in various applications. Crafted from durable Nylon 6/6 - GF material in a striking blue housing, this connector ensures reliable performance. With a single row layout and cable mount capability, installation is a breeze. Featuring six contact positions for optimal power transmission, it is suitable for a wide range of circuit applications. With a high voltage rating of 300 V AC and UL 94V-0 flammability standard compliance, safety is guaranteed. Each package contains 500 connectors, making it ideal for bulk projects. RoHS compliant and suitable for lead-free solder processes, it meets international environmental standards. Trust in our connector for efficient and secure power connections in appliances and beyond.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376390-5 | ![]() | |
| TE Connectivity 2-2174299-3 | ![]() | |
| TE Connectivity 2174299-1 | ![]() |


