2-1376387-3

Heilind Number:AMP2-1376387-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1376387-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

5mm B-T-W Conn. 6P(2row) HDR A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1376387-3
Series:Power Key 5.0
Housing Material:Nylon 6/6 - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:300 V AC
Contact Type:Tab
Row Spacing:.244 in, 6.2 mm
Package Quantity:100
Contact Amperage:10 A
Number of Positions:6
Housing Color:Blue
Mount Orientation:Vertical
GPL:442
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
Contact Termination Plating Thickness:1 µm, 39.37 µin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:14.1 mm, .55 in
PCB Retention Type:Mounting Post/Kinked Legs
Sealable:No
Mating Alignment:Without
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L961
Number of Power Positions:6
Contact Layout:Inline
Connector Length:16.6 mm, .653 in
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.248 in, 6.3 mm
ECCN:EAR99
Connector Width:14.1 mm, .555 in
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Receptacle
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:2-1376387-3
SKU:AMP2-1376387-3

Detailed Description

Enhance power connectivity with the Power Key 5.0 series, featuring a durable nylon 6/6 housing in a vibrant blue hue. Designed for board mount installation with through-hole press-fit termination, these connectors ensure secure and efficient power transmission. With UL and CSA standards met, they guarantee safety and reliability in various applications. Each connector offers six inline contact positions with a 5mm pitch, capable of handling up to 10A at 300V AC. Wave solder compatible and rated for an operating temperature range of -30 to 105°C, they provide robust performance in demanding environments. Perfect for appliances and other power-driven systems, the Power Key 5.0 series is a dependable solution for your connectivity needs.