2-1393028-0

Heilind Number:AMP2-1393028-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1393028-0
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SLIM INPUT DC MOD,5VDC LOGIC-24V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393028-0
Mount Type:Printed Circuit Board
Output Type:DC
Maximum Output Voltage:30 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:3 - 32 VDC
SKU:AMP2-1393028-0

Detailed Description

Integrating seamlessly onto printed circuit boards, this slim input DC module is designed for efficient power relay applications. With a 5VDC logic input and 24V DC output, it offers reliable performance in various electronic systems. The 1 Form A (SPST-NO) contact arrangement ensures smooth operation, while the wide operating temperature range of -30 to 80 °C guarantees durability in diverse environments. Featuring printed circuit terminals for easy installation, this module is RoHS compliant, meeting environmental standards. Suitable for a range of industrial and commercial uses, it provides a maximum output voltage of 30V for versatile power control.