2-1393028-3

Heilind Number:AMP2-1393028-3
Manufacturer:TE Connectivity
Manufacturer Number:2-1393028-3
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE, 3A,120V AC -15V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393028-3
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:120 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:9 - 18 VDC
SKU:AMP2-1393028-3

Detailed Description

Enhance your electronic systems with this high-performance OUTPUT AC MODULE, designed for seamless integration onto Printed Circuit Boards. Operating with a maximum output voltage of 120V AC and 3A, it ensures reliable power delivery. Featuring a termination type of Printed Circuit Terminals, this module offers secure connectivity. With an input voltage range of 9-18VDC, it is versatile and adaptable to various power sources. Its IP mount type and wide operating temperature range of -30 to 80°C guarantee durability in diverse environments, making it an essential component for your power relay needs. Rest assured, this product is RoHS compliant, meeting international standards for environmental responsibility.