2-1393028-4

Heilind Number:AMP2-1393028-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1393028-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

OUTPUT AC MODULE,3A,120V AC -24V DC IP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393028-4
Mount Type:Printed Circuit Board
Output Type:AC
Maximum Output Voltage:140 V
Termination Type:Printed Circuit Terminals
Operating Temperature Range:-30 - 80 °C
Contact Arrangement:1 Form A (SPST-NO)
Input Voltage:18 - 32 VDC
SKU:AMP2-1393028-4

Detailed Description

Enhance your electronic systems with our high-performance Output AC Module. Designed for seamless integration on Printed Circuit Boards, this module delivers a maximum output voltage of 140V AC or -24V DC, making it versatile for various applications. With a reliable 3A output, it ensures efficient power delivery, while the IP-rated mount type guarantees durability in harsh environments. Featuring 1 Form A (SPST-NO) contact arrangement and Printed Circuit Terminals for easy installation, this module operates flawlessly in temperatures ranging from -30 to 80 °C. RoHS compliant, it meets environmental standards without compromising on performance, making it the ideal choice for power relay solutions. Elevate your systems with the ultimate in reliability and efficiency.