2-1393203-9

Heilind Number:AMP2-1393203-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393203-9
ECAD Model:
3D Model

Description:

V23148-A1105-A101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393203-9
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:440 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Operating Temperature Range:-13 - 158 °F, -25 - 70 °C
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393203-9

Detailed Description

Elevate your circuit board's performance with the V23148-A1105-A101 power relay. Engineered for reliability, this single-pole relay boasts a contact material of Silver Nickel (AgNi90/10), ensuring efficient power transmission. With a coil resistance of 440 Ω and a coil voltage of 12 VDC, it offers optimal energy efficiency. Operating seamlessly in temperatures ranging from -25 to 70°C (-13 to 158°F), this relay is a versatile solution for various applications. ROHS compliant and featuring a maximum switching voltage of 400 VAC, it guarantees both performance and environmental responsibility. Trust in the V23148-A1105-A101 for seamless power management in your projects.