| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393210-2 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 81 Ω |
| Coil Current: | .111 A |
| Coil Voltage: | 9 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393210-2 |
2-1393210-2
Specifications
Detailed Description
Enhance your circuitry with the T9AS1D12-9 Power Relay, designed for optimal performance. With a reliable amperage of 30A and a printed circuit board mount type, this relay ensures seamless integration. Its silver cadmium oxide contacts guarantee efficient conductivity, while the 1 Form A (NO) contact arrangement offers versatile functionality. Operating at a coil voltage of 9VDC, it delivers a maximum output voltage of 240V, ideal for various power applications. RoHS compliant and featuring a wide operating temperature range, from -55 to 85°C (-67 to 185°F), this relay is both environmentally friendly and durable. Trust in its quality for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T9AS1D12-12 | ![]() |


