2-1393210-4

Heilind Number:AMP2-1393210-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1393210-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS1L12-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393210-4
Amperage:30 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:155 Ω
Coil Current:.076 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393210-4

Detailed Description

Enhance your printed circuit board systems with the T9AS1L12-12 relay, a powerful component designed for efficient power management. With a robust amperage rating of 30 A, this relay ensures reliable performance in diverse applications. Featuring a single pole configuration and 1 Form A (NO) contact arrangement, it facilitates seamless circuit connectivity. Crafted with Silver Cadmium Oxide (AgCdO) contacts and plating, it guarantees low resistance and minimal wear, even under high voltage conditions. Operating at a coil voltage of 12 VDC and a coil current of .076 A, this relay offers optimal energy efficiency. Its AC output type and maximum switching voltage of 277 VAC make it suitable for demanding power control tasks. RoHS compliant and capable of withstanding extreme temperatures ranging from -55 to 85°C (-67 to 185°F), it ensures both performance and environmental responsibility. Upgrade your relay systems with this high-quality component and experience enhanced power management capabilities.