| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393222-0 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 652 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1393222-0 |
2-1393222-0
Specifications
Detailed Description
Enhance your circuit board with the V23061A1005A302 MINISTARKSTROM Power Relay, a high-performance component designed for seamless power switching. With a robust amperage rating of 8A and reliable Silver Tin Oxide contact material, this relay ensures efficient and durable operation. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers dependable performance in various applications. The coil operates at 12VDC with a resistance of 652Ω, while the maximum switching and contact voltages of 400VAC and 250VAC respectively guarantee safe and effective power management. Compliant with RoHS standards, this relay is not only efficient but also environmentally friendly. Upgrade your power relay system with this advanced and reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity V23061A1007A302 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2016 | P-16-013119 - Product improvement. In order to improve the packaging of the MSR/V23061, the size of the shipper box will be reduced. The number of relays per box will be changed from 1000pcs/box to 500pcs/box. The new box will be made out of stronger corrugated cardboard and is approved according TE standard. The product itself remains unchanged. | Download | |||
| 12/01/2013 | P-13-009511 - Product improvement. | Download | |||
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


