| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393224-6 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Number of Poles: | 1 |
| Coil Resistance: | 112 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP2-1393224-6 |
2-1393224-6
Specifications
Detailed Description
Enhance your circuit board with the RYA51005 power relay, boasting a robust amperage of 8 A for reliable performance. Featuring a silver nickel contact material, it ensures efficient conductivity and longevity. This single-pole relay with 1 Form B (NC) contact arrangement offers versatility in switching applications. With a coil resistance of 112 Ω and a coil voltage of 5 VDC, it operates with precision. The relay's maximum switching voltage of 400 VAC and contact voltage of 250 VAC make it suitable for various power control tasks. Non-RoHS compliant. Elevate your relay system with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1393224-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


