2-1393237-2

Heilind Number:AMP2-1393237-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1393237-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314012F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393237-2
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP2-1393237-2

Detailed Description

The RT314012F Power Relay is designed for high-performance applications, with a durable Silver Nickel contact material ensuring reliable operation. Featuring a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. With a coil voltage of 12 VDC and a low coil resistance of 360 Ω, this relay is efficient and suitable for a variety of circuit board mounting scenarios. It complies with RoHS standards, making it environmentally friendly. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it is ideal for use in power systems where durability and performance are paramount.