2-1393237-5

Heilind Number:AMP2-1393237-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1393237-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT334012F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393237-5
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393237-5

Detailed Description

Introducing the RT334012F Power Relay, a high-performance component designed for reliable switching in various applications. With a robust mount type of Socket, Printed Circuit Board, and a single pole contact arrangement, this relay offers seamless operation. Its silver nickel contact material ensures excellent conductivity, making it ideal for high-amperage tasks. Featuring a coil resistance of 360 Ω and a coil voltage of 12 VDC, it's both powerful and energy-efficient. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, the RT334012F guarantees safe and efficient performance. This RoHS-compliant relay is a quality choice for demanding environments.