2-1393240-9

Heilind Number:AMP2-1393240-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1393240-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT33LF24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1393240-9
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:886 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1393240-9

Detailed Description

Introducing the RT33LF24 Power Relay, a reliable solution for your circuit board applications. With a contact rating of 16A at 250VAC, this single-pole relay features Silver Tin Oxide (AgSnO2) contacts for efficient conductivity. Operated by a 24VDC coil, it offers a coil resistance of 886Ω and a maximum switching voltage of 400VAC. The 1 Form A (NO) contact arrangement ensures seamless performance in your power systems. RoHS compliant, this relay is not only high-performing but also environmentally friendly. Upgrade your setup with the RT33LF24 for dependable power control.