| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1393640-5 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Vertical |
| GPL: | 004 |
| Tail Length: | 2.9 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .094 in, 2.39 mm |
| Connector Height: | 10.6 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Vertical |
| Make First / Break Last: | No |
| Termination Post Length: | .177 in, 4.5 mm |
| Contact Cross Section: | .013 x .03 in, .32 x .76 mm |
| DIN Level: | I |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254B2102C963 2-1393640-5 |
| SKU: | AMP2-1393640-5 |
2-1393640-5
Specifications
Detailed Description
Enhance your PCB assembly with the V42254B2102C963=PC612 FEDERLEI connector, designed for optimal signal transmission in electronic devices. This UL 94V-0 compliant component features a straight body orientation with 64 socket contacts, suitable for board mount installation through hole soldering. Constructed with durable polyester housing and phosphor bronze contacts, it ensures reliable performance in various operating environments, with an amperage rating of 1.5 A. The 2.54 mm pitch and vertical mount angle facilitate seamless integration, while the board-to-board configuration and DIN 41612 backplane interface type offer versatile connectivity options. With a wide operating temperature range of -55 to 125°C (-67 to 257°F) and RoHS compliance, it meets stringent industry standards for quality and environmental responsibility. Perfect for data and device applications, this connector is an essential component for your electronic assemblies.


