| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5536356-5 |
| Color: | Gray |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Housing Material: | Glass-Filled Polyester |
| Number of Contacts: | 64 |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 64 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | .104 in, 2.64 mm |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .076 µm, 3 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 - 200 µin, 2.54 - 5.08 µm |
| PCB Thickness (Recommended): | 1.57 mm |
| Connector Height: | 10.9 mm, .43 in |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5605 |
| Number of Columns: | 32 |
| Number of Signal Positions: | 64 |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| PCB Mount Alignment: | Without |
| Termination Post Length: | .104 in, 2.65 mm |
| Contact Cross Section: | .025 x .025 in, .64 x .64 mm |
| DIN Level: | II |
| DIN Size: | Standard |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, C |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5536356-5 |
| SKU: | AMP5536356-5 |
5536356-5
| Heilind Number: | AMP5536356-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5536356-5 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
This Eurocard "C" Pin Assembly is designed for lead-free applications, featuring a total of 64 contacts in a 3-row configuration. With a durable housing made of UL 94V-0 rated glass-filled polyester, it ensures reliable performance. The right-angle mount type with through-hole solder termination method makes it suitable for board mounting. Each contact, made of copper alloy with gold plating, can handle up to 1.5A of current at 250VAC. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this assembly is ideal for signal circuit applications. Its boardlock feature provides secure PCB retention, while the polarization mating alignment ensures proper connection. RoHS compliant and with DIN Level II certification, it meets international standards for quality and environmental responsibility. Perfect for backplane interface setups, this connector offers efficient and durable board-to-board connectivity.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018358 - Manufacturing Location Change -TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Qingdao. | Download | |||


