2-1414939-2

Heilind Number:AMP2-1414939-2
Manufacturer:TE Connectivity
Manufacturer Number:2-1414939-2
ECAD Model:
3D Model

Description:

V23132A2001B200-EV-USBX

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1414939-2
Mount Type:Screw
Coil Resistance:37 Ω
Coil Voltage:12 VDC
Contact Current Rating:<50 A
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1414939-2

Detailed Description

Introducing the V23132A2001B200-EV-USBX Automotive Relay, an essential component for efficient vehicle operation. Engineered for reliability, this relay offers a seamless 1 Form A (NO) contact arrangement, making it ideal for a variety of automotive applications. With a low coil resistance of 37 Ω and a coil voltage of 12 VDC, it ensures optimal performance while consuming minimal power. Designed for easy installation, it features a screw mount type for secure placement. Rest assured, this relay is RoHS compliant, meeting stringent environmental standards. With a contact current rating of <50 A, it guarantees safe and efficient operation in your automotive systems. Trust in the quality and precision of this automotive relay to power your vehicles with confidence.