| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1415899-4 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 5730 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP2-1415899-4 |
2-1415899-4
| Heilind Number: | AMP2-1415899-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-1415899-4 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your printed circuit board with our RZ03-1C4-D048 power relay. Designed for HVAC systems, this relay features a single pole with 16A amperage capacity, ensuring reliable performance. With a coil voltage of 48VDC and a coil resistance of 5730Ω, it offers optimal power management. The contact material, silver nickel (AgNi90/10), guarantees durability and efficient conductivity. Meeting RoHS compliance standards, this relay is not only high-performing but also environmentally friendly. Trust in its 1 Form C contact arrangement and maximum switching voltage of 400VAC for seamless operation in your electronic applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393240-1 | ![]() |


