2-1416010-5

Heilind Number:AMP2-1416010-5
Manufacturer:TE Connectivity
Manufacturer Number:2-1416010-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RE034009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1416010-5
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:405 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1416010-5

Detailed Description

Introducing the RE034009 Power Relay, a reliable and efficient component for your electronic devices. With a 6A amperage rating, it guarantees optimal performance for various applications. Designed for Printed Circuit Board mounting, it offers easy installation. The contact material of Silver Nickel (AgNi90/10) ensures durability and longevity, while the silver nickel plating enhances conductivity. Featuring a single pole configuration, it operates seamlessly with a coil resistance of 405Ω and a coil voltage of 9VDC. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it delivers robust functionality. Compliant with RoHS standards, this relay is a sustainable choice for your projects in the Products, Relays, and Power Relays category. Whether for industrial or commercial use, the RE034009 is the perfect solution for your power switching needs.