| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419104-2 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2304 Ω |
| Coil Current: | .021 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1419104-2 |
2-1419104-2
Specifications
Detailed Description
The T9AS1D22-48 relay is a high-performance component designed for printed circuit board mounting, featuring a single pole with a 30A amperage rating. Its silver cadmium oxide contacts ensure reliable conductivity, with a maximum switching voltage of 277VAC. Operating at a coil voltage of 48VDC, it offers a coil resistance of 2304Ω and a low coil current of 0.021A, making it energy-efficient. With a contact arrangement of 1 Form A (NO), it is suitable for various AC applications, with a maximum output voltage of 240V. This RoHS-compliant relay is built to withstand extreme temperatures, ranging from -55 to 85°C (-67 to 185°F), making it ideal for use in diverse industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1419104-7 | ![]() | |
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


