| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1419104-6 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 380 Ω |
| Coil Current: | .049 A |
| Coil Voltage: | 18 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1419104-6 |
2-1419104-6
Specifications
Detailed Description
Experience reliable power switching with the T9AS1L22-18 relay featuring a 30A amperage rating. Designed for seamless integration onto Printed Circuit Boards, this high-performance relay ensures efficient operation in various applications. With Silver Cadmium Oxide contacts and a 1 Form A (NO) contact arrangement, it guarantees dependable conductivity. Operable at a coil voltage of 18 VDC and a wide temperature range of -55 to 85°C (-67 to 185°F), it offers versatility and durability. Its AC output type with a maximum output voltage of 240V and maximum switching voltage of 277VAC makes it suitable for power control tasks. With RoHS compliance, you can trust in its environmental responsibility, making it an essential component in your power relay setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


