2-1419108-0

Heilind Number:AMP2-1419108-0
Manufacturer:TE Connectivity
Manufacturer Number:2-1419108-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT444024F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419108-0
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP2-1419108-0

Detailed Description

Enhance your power system with the RT444024F relay, designed for efficient and reliable performance. With an amperage rating of 8A, this socket-mounted Printed Circuit Board relay features silver nickel contacts for optimal conductivity. Offering 2 poles and a contact arrangement of 2 Form A (NO), it ensures seamless switching operations. The coil resistance of 1440Ω and coil voltage of 24VDC make it suitable for various applications. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and stable operation. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your power relay needs. Elevate your system's efficiency with this high-performance relay.