2-1419152-6

Heilind Number:AMP2-1419152-6
Manufacturer:TE Connectivity
Manufacturer Number:2-1419152-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT334F24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1419152-6
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:886 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP2-1419152-6

Detailed Description

Enhance your circuit board functionality with the RT334F24 Power Relay, designed for reliable performance in a variety of applications. This 16 A relay features a silver nickel contact material (AgNi90/10) for efficient conductivity, with a single pole configuration and 1 Form A (NO) contact arrangement. Operating at a coil voltage of 24 VDC, it offers a coil resistance of 886 Ω and a maximum switching voltage of 400 VAC, ensuring seamless operation. With a contact voltage rating of 250 VAC, this relay guarantees safe and effective power switching. Whether you're looking to control motors, lights, or other electronic devices, the RT334F24 is an essential component for your project. Please note, this product is not RoHS compliant. Elevate your design with the performance and durability of this power relay.