| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423091-3 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Plating: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 2304 Ω |
| Coil Current: | .021 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 240 V |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP2-1423091-3 |
2-1423091-3
Specifications
Detailed Description
Introducing the T9AV1D22-48, a high-performance power relay designed for printed circuit board mounting. With a maximum amperage of 30 A and a coil voltage of 48 VDC, this relay offers reliable switching capabilities for a variety of applications. Featuring a single pole and 1 Form A (NO) contact arrangement, it is ideal for controlling AC power circuits with a maximum output voltage of 240 V. The contact material and plating of Silver Cadmium Oxide (AgCdO) ensure efficient conductivity and long-term durability. RoHS compliant and capable of operating in a wide temperature range from -55 to 85°C (-67 to 185°F), this relay guarantees performance and reliability in demanding environments. Trust the T9AV1D22-48 for your power relay needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 63306-2 | ![]() | |
| TE Connectivity 63435-1 | ![]() | |
| TE Connectivity 2238209-3 | ![]() |


