| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1423157-2 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | On-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 6 - 60 minutes |
| Input Voltage: | 110 - 120 VAC |
| Control Type: | Knob |
| SKU: | AMP2-1423157-2 |
2-1423157-2
Specifications
Detailed Description
Enhance your electrical control systems with our versatile Time Delay Relay. Operating at 10 A with 240 VAC, this reliable device features a Mounting Bracket for easy installation. With an On-Delay operation type and ±10% repeatability, it ensures precise timing in your applications. The Screw Terminals offer secure connections, and the compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various setups. Its 2 Form C (DPDT) contact arrangement provides flexibility, while the delay time of 6 - 60 minutes can be easily adjusted using the Knob control. Operating at 110 - 120 VAC, this relay offers reliability and efficiency, meeting your industrial needs. Please note that it is not RoHS compliant. Upgrade your systems with this essential Time Delay Relay.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1423157-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/25/2025 | P-25-028553 - New Tooling. New replacement tooling for existing worn tooling. Expectation of new tooling is to consistently produce the part to meet the original design by meeting all dimensions on the print. No form, fit, function changes shall exist. | Download | |||


