2-1423159-9

Heilind Number:AMP2-1423159-9
Manufacturer:TE Connectivity
Manufacturer Number:2-1423159-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

7012PF=RLY,STD,ON,2P,125VDC,10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1423159-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 - 10 minutes
Input Voltage:125 VDC
Control Type:Knob
SKU:AMP2-1423159-9

Detailed Description

Enhance your electrical system with this high-performance Time Delay Relay, designed for precise on-delay operations. With an amperage rating of 10A at 240VAC, it ensures reliable power control. The DPDT contact arrangement offers two Form C, or 2 C/O connections, perfect for versatile applications. Adjustable delay time settings from 1 to 10 minutes allow for customizable functionality. Featuring a convenient mounting bracket and screw terminals for easy installation, this relay guarantees seamless integration. Control is made simple with a knob-operated interface, while its compact dimensions of 114.8 x 65.3 x 71.9 mm (4.523 x 2.572 x 2.832 in) make it suitable for various setups. With RoHS compliance and ±10% repeatability, this relay meets high-quality standards for your peace of mind. Elevate your automation tasks with this essential component.